PDP SEO Portlet

1-36270-1

Flag Terminal 10-12AWG 17.83mm 9.53mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-36270-1
Secondary Manufacturer Part#: 1-36270-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Flag Ring Tongue Terminal
  • Stud Size: M4
  • Wire Size: 12-10 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
9.53 mm
17.83 x 9.53 mm
17.83 mm
4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$1.53526
250+
$1.4766
500+
$1.4175
950+
$1.36475
1900+
$1.33766