PDP SEO Portlet

1-353908-7

Conn Housing RCP 17 POS 1.5mm Crimp ST Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-353908-7
Secondary Manufacturer Part#: 1-353908-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
-30 to 105 °C
1.5000 mm
6 mm
27 x 6 x 3.6 mm
3.6 mm
27 mm
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.54291
1400+
$0.51652
2700+
$0.4932
5400+
$0.4842
10800+
$0.47369