PDP SEO Portlet

1-353715-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-353715-5
Secondary Manufacturer Part#: 57AC5701
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
Cable Mount
18.3 x 4.8 x 3.9 mm
D-3
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.487
25+
$0.374
50+
$0.346