PDP SEO Portlet

1-353715-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-353715-3
Secondary Manufacturer Part#: 1-353715-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Gold
Cable Mount
18.3 x 4.8 x 3.9 mm
D-3
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.43137
36000+
$0.37332
108000+
$0.32968
156000+
$0.2891
252000+
$0.25378