PDP SEO Portlet

1-35115-0

Splice Terminal Wire Splice 22 to 14AWG 17.27mm 8.71mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-35115-0
Secondary Manufacturer Part#: 1-35115-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
0.3 to 2 mm²
Tin
Tin
8.71 mm
17.27 x 8.71 mm mm
17.27 mm
35115
Wire Splice
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33435
10000+
$0.2893
50000+
$0.28783
100000+
$0.28636
200000+
$0.28489