PDP SEO Portlet

1-350944-0

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-350944-0
Secondary Manufacturer Part#: 1-350944-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-350944-0 is a 4-position 1-row right angle Wire-to-Board Rectangular Connector with tin-plated phosphor bronze contacts and white GF nylon housing. The Universal MATE-N-LOK contacts completely enclosed in housings. Dual locking lances provide optimum contact stability. It mate with the universal MATE-N-LOK II housings. Harness to PC board capability using pin or socket headers.

  • Positive polarization
  • Rear cavity identification
  • Positive locking housings
  • Insulation capability to 5.08mm diameter
  • Low contact mating force

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Pre-Tin
4
1
6.35 mm
350944

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  139.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:140  Mult:1  
USD $:
140+
$1.14124
10000+
$1.09665
25000+
$1.05928
100000+
$1.02297
200000+
$0.99356