PDP SEO Portlet

1-350943-0

Pin Header, Right Angle, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-350943-0
Secondary Manufacturer Part#: 1-350943-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-350943-0 is a 3-position 1-row right angle Wire-to-Board Rectangular Connector with tin-plated phosphor bronze contacts and white GF nylon housing. The Universal MATE-N-LOK series contacts completely enclosed in housings. It has dual locking lances provide optimum contact stability. It mate with the universal MATE-N-LOK II housings. Harness to PC board capability using pin or socket headers.

  • Positive polarization
  • Rear cavity identification
  • Positive locking housings
  • Insulation capability to 5.08mm diameter
  • Low contact mating force

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  6744.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.13989
10000+
$1.03131
25000+
$0.98
100000+
$0.975
200000+
$0.97