1-350778-9
Conn Housing RCP 2 POS 6.35mm Crimp ST Panel Mount Individual
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-350778-9
Secondary Manufacturer Part#: 1-350778-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 6.3500 mm | ||
| 27.43 mm | ||
| 23.25 x 27.43 x 13.46 mm | ||
| 13.46 mm | ||
| 23.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |