PDP SEO Portlet

1-350777-3

Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount One Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-350777-3
Secondary Manufacturer Part#: 1-350777-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Cable Mount
6.3500 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29113
12000+
$0.26038
27000+
$0.2389
102000+
$0.22327
204000+
$0.21769