PDP SEO Portlet

1-350720-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-350720-1
Secondary Manufacturer Part#: 1-350720-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Brown
Cable Mount
9 POS
3
-55 to 125 °C
27.43 mm
Housing
600 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:15600  Mult:15600  
USD $:
15600+
$0.34344
31200+
$0.31102
109200+
$0.28623
218400+
$0.27414
436800+
$0.2691