PDP SEO Portlet

1-350345-0

Conn Housing RCP 2 POS 6.1mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-350345-0
Secondary Manufacturer Part#: 1-350345-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in 2, 3 and 9 circuit configurations for panel mounting; 4 and 9 circuit configurations for free-hanging applications
  • Standard natural nylon housings
  • Housings fully polarized
  • Contacts fully protected in housings
  • Contacts accept wire size range 20-10 AWG [.5-5.0 mm2] with insulation diameters from .100 [2.54] to .180 [4.57]
  • Low insertion/extraction forces
  • Dual locking lances provide optimum contact stability
  • Extraction tool removes both pins and sockets
  • Contacts are on .240 [6.09] centerline spacing
  • Not for interrupting current

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-55 to 105 °C
6.1000 mm
28.7 mm
24.51 x 28.7 mm
24.51 mm
20 to 10, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39521
8000+
$0.37385
16000+
$0.36401
32000+
$0.35468
64000+
$0.34581