PDP SEO Portlet

1-34070-1

Splice Terminal 16-22AWG 27.33mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-34070-1
Secondary Manufacturer Part#: 1-34070-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
27.33 mm
27.33 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
7500+
$0.32633
15000+
$0.30448
30000+
$0.26682
52500+
$0.24994
105000+
$0.21881