PDP SEO Portlet

1-338169-2

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-338169-2
Secondary Manufacturer Part#: 1-338169-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
21.3 mm
39.2 x 21.3 x 13.6 mm
13.6 mm
39.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$5.54336
90+
$5.31876
180+
$5.1375
315+
$4.9496
630+
$4.84214