PDP SEO Portlet

1-338168-2

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDP, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-338168-2
Secondary Manufacturer Part#: 1-338168-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-338168-2 is a 9-way 2-row PCB Standard D-sub Plug with gold over nickel plated phosphor bronze contacts, a tin-plated phosphor bronze boardlock and 4-40UNC threaded inserts. This Amplimite HD20 series connector comes with tin-plated steel shell, black glass filled polyester housing and tin-plated solder tail.

  • UL94V-0 Flammability rating
  • 6A Current rating
  • 5000MO Insulation resistance
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
21.3 mm
30.9 x 21.3 x 13.6 mm
13.6 mm
30.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  880.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$3.44808
1000+
$3.14379
5000+
$2.94372
10000+
$2.925
25000+
$2.91