PDP SEO Portlet

1-338095-6

Conn Housing RCP 16 POS 2.54mm Crimp ST Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-338095-6
Secondary Manufacturer Part#: 1-338095-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Red
-40 to 105 °C
2.5400 mm
12.4 mm
23.6 x 12.4 x 5.1 mm
5.1 mm
23.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.77159
250+
$1.50768
500+
$1.4796
1000+
$1.4526
2000+
$1.42106