PDP SEO Portlet

1-332070-7

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-332070-7
Secondary Manufacturer Part#: 1-332070-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
2.26 mm
3.63 x 2.26 mm
3.63 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7419801500
Schedule B: 7419805500
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.85811
50000+
$0.65414
100000+
$0.65082
200000+
$0.6475
400000+
$0.64418