PDP SEO Portlet

1-332070-1

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-332070-1
Secondary Manufacturer Part#: 1-332070-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
2.26 mm
3.63 x 2.26 mm
3.63 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7419991600
Schedule B: 7419991600
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.6316
20000+
$0.59746
40000+
$0.58174
60000+
$0.54951
80000+
$0.54669