PDP SEO Portlet

1-331456-0

Ring Tongue Terminal 4AWG 34.95mm 11.1mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-331456-0
Secondary Manufacturer Part#: 1-331456-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.1 mm
34.95 x 11.1 mm
34.95 mm
4.82 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.9286
10000+
$4.985
20000+
$4.85382
40000+
$4.72936
80000+
$4.61112