PDP SEO Portlet

1-331366-0

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-331366-0
Secondary Manufacturer Part#: 1-331366-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Wire Size: 22-16 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.52 mm
18.72 x 7.52 mm
18.72 mm
4.82 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.41527
30000+
$0.38708
100000+
$0.38509
200000+
$0.3831
400000+
$0.38112