PDP SEO Portlet

1-330716-2

Barrel Terminal 10-12AWG 27.12mm 11.53mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-330716-2
Secondary Manufacturer Part#: 1-330716-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.53 mm
27.12 x 11.53 mm
27.12 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.72339
5000+
$3.15136
10000+
$2.88795
25000+
$2.74355
50000+
$2.57208