PDP SEO Portlet

1-324918-0

Ring Terminal 12 to 10AWG #10 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-324918-0
Secondary Manufacturer Part#: 1-324918-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Yellow
2.62 to 6.64 mm²
Nylon
Tin
Tin
7.92 mm
26.72 x 7.92 mm mm
26.72 mm
324918
4.82 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52217