PDP SEO Portlet

1-322249-1

Spade Tongue Terminal 16-22AWG 7.52mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-322249-1
Secondary Manufacturer Part#: 1-322249-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.52 mm
7.52 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.31304
25000+
$0.28022
50000+
$0.2762
100000+
$0.27229
200000+
$0.26446