PDP SEO Portlet

1-321235-0

Splice Terminal 10-22AWG 66.67mm 10.38mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-321235-0
Secondary Manufacturer Part#: 1-321235-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
10.38 mm
66.67 x 10.38 mm
66.67 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.42513
5000+
$0.38302
25000+
$0.34844
100000+
$0.29983
300000+
$0.25593