PDP SEO Portlet

1-320551-3

Ring Tongue Terminal, M4, #8, 20 AWG, 0.6 mm², PIDG, Red

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-320551-3
Secondary Manufacturer Part#: 1-320551-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIDG series terminals designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.

  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
23.01 x 7.92 mm
23.01 mm
4 mm
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4937.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.30002