PDP SEO Portlet

1-292228-3

Conn Shrouded Header HDR 13 POS 1.5mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-292228-3
Secondary Manufacturer Part#: 1-292228-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Brass
Tin
Header
Beige
245
Surface Mount
-30 to 105 °C
1.5000 mm
9.2 mm
24 x 9.2 x 4.9 mm
4.9 mm
24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:40600  Mult:1400  
USD $:
40600+
$0.60331
50400+
$0.60026
100800+
$0.59721
250600+
$0.59416
501200+
$0.59112