1-292227-6
Conn Shrouded Header HDR 16 POS 1.5mm Solder RA SMD Embossed Tape
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6T | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Surface Mount | ||
| 1.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |