PDP SEO Portlet

1-292215-5

Conn Coupler Header M/M 15 POS 1.5mm ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-292215-5
Secondary Manufacturer Part#: 1-292215-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin
2 Plug
White
Panel Mount
-30 to 105 °C
1.5000 mm
6.5 mm
29 x 6.5 x 12.8 mm
12.8 mm
29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:12800  Mult:6400  
USD $:
12800+
$0.55071
25600+
$0.47378
38400+
$0.47138
64000+
$0.46898
128000+
$0.46657