PDP SEO Portlet

1-292207-1

Conn Shrouded Header HDR 11 POS 1.5mm Solder ST Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-292207-1
Secondary Manufacturer Part#: 1-292207-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Pre-Tin
Header
Gray
265
Through Hole
-30 to 105 °C
1.5000 mm
4.7 mm
19 x 4.7 x 6.9 mm
6.9 mm
19 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
USD $:
9000+
$0.49117
13500+
$0.41101
27000+
$0.33059
54000+
$0.31081
103500+
$0.29202