PDP SEO Portlet

1-284509-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-284509-2
Secondary Manufacturer Part#: 1-284509-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
3.81 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$8.94012
800+
$6.83286
1200+
$6.79853
5200+
$6.76419
10000+
$6.72986