PDP SEO Portlet

1-284506-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-284506-4
Secondary Manufacturer Part#: 1-284506-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
3.5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$9.83118
500+
$7.24955
1000+
$5.82
5000+
$4.825
10000+
$4.8