PDP SEO Portlet

1-284506-2

Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-284506-2
Secondary Manufacturer Part#: 1-284506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
3.5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  230.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$8.67719
500+
$6.39859
1000+
$4.8025
5000+
$4.70955
10000+
$3.50787