PDP SEO Portlet

1-284043-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-284043-0
Secondary Manufacturer Part#: 1-284043-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
7.62 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$10.49169
500+
$8.0187
1000+
$7.97841
5000+
$7.93812
10000+
$7.89782