PDP SEO Portlet

1-284040-2

Conn Terminal Block F 12 POS 5mm Screw ST Cable Mount 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-284040-2
Secondary Manufacturer Part#: 1-284040-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.

Terminal Block connectors offer several advantages: IR Reflow compatible; Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations; The double captive screw system guards against lost screws; All metal parts are nonmagnetic; The housing funnel entry design enables an easier product application; The open bottom design facilitates the PC board washing and reduces trapping of soldering fumes and dirt, with better insulation; Contacts are post tinplated with nickel underplate which allows the product to be used in specially corrosive environments.

  • Plug, Straight
  • 5 mm Centerline
  • Built-in interlocks to assemble higher number of ways
  • Retention latches between plug and header
  • Polarization keys for easier mating
  • Interchangeable with existing products of most terminal block suppliers
  • PC board footprint fully compatible with existing Industry Standards: PC board thickness 1.6 to 2.4 mm
  • Rising cage clamp design
  • Double-sided contact spring
  • Captive screw
  • Plugs supplied with open screw

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$10.61524
800+
$7.50466
1200+
$5.55757
5200+
$4.875
10000+
$4.85