1-2835699-0
Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Simplex-Pigtail, 10 m
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: 1-2835699-0
Secondary Manufacturer Part#: 50AJ0530
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 m | ||
| Fiber Optic | ||
| Black | ||
| LC Duplex | ||
| Plug | ||
| -40 to 70 °C | ||
| 2835699 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |