1-2834465-2
Conn Shrouded HDR 12 POS 1.8mm Solder RA SMD Ammo
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-2834465-2
Secondary Manufacturer Part#: 1-2834465-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin over Nickel | ||
| 12 | ||
| 2 | ||
| 1.8 mm | ||
| Mini Dynamic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |