1-2834461-6
Conn Housing Sealed RCP 16 POS 1.8mm ST Cable Mount Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-2834461-6
Secondary Manufacturer Part#: 50AJ8225
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polybutylene Terephthalate | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 16 | ||
| 2 | ||
| -40 to 125 °C | ||
| 1.8 mm | ||
| 8.35 mm | ||
| 22.9 x 8.35 x 15.7 mm | ||
| 15.7 mm | ||
| 22.9 mm | ||
| Mini Dynamic | ||
| Sealed | ||
| 125|250 Vdc|Vac | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |