PDP SEO Portlet

1-2834075-2

Conn Housing Wire to Board RCP 2 POS 2.5mm ST Cable Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2834075-2
Secondary Manufacturer Part#: 1-2834075-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
White
Cable Mount
2
1
-40 to 105 °C
2.5 mm
8.75 mm
10.4 x 8.75 x 21.4 mm
21.4 mm
10.4 mm
Wire to Board
400 Vac
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:5760  Mult:1440  
USD $:
5760+
$0.43883
10080+
$0.38918
20160+
$0.37893
40320+
$0.36922
80640+
$0.35999