1-2834055-4
Conn Wire to Wire 3 POS 4.5mm Solder ST Cable Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Red | ||
| Tin | ||
| 3 | ||
| 1 | ||
| -40 to 105 °C | ||
| 4.5000 mm | ||
| 25.5 mm | ||
| 16.26 x 25.5 x 9.5 mm | ||
| 9.5 mm | ||
| 16.26 mm | ||
| Solder | ||
| Wire to Wire |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |