PDP SEO Portlet

1-2834016-2

Conn PC Board 2 POS 2.54mm RA Through Hole 6A Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2834016-2
Secondary Manufacturer Part#: 1-2834016-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm
2834016
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8157.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.31436