1-2834011-3
Conn Terminal Block F 3 POS 3.5mm Solder 45° Thru-Hole 6A Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45° Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| 3.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |