PDP SEO Portlet

1-2834011-2

Conn PC Board 2 POS 3.5mm 45° Angle Through Hole 6A Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2834011-2
Secondary Manufacturer Part#: 1-2834011-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
45° Angle
45° Angle
Copper Alloy
Tin Over Nickel
Receptacle
Green
Tin Over Nickel
260 °C
6 A
Through Hole
2 POS
1
-40 to 105 to 105 °C
3.5 mm
3.5 mm
12 mm
8.5 x 12 x 12.8 mm
12.8 mm
8.5 mm
2834011
6 A
2834011
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5142.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 156 Weeks
Price for: Each
Quantity:
Min:1323  Mult:1  
USD $:
1323+
$0.21489
10000+
$0.18625
25000+
$0.18424
50000+
$0.1833
100000+
$0.18236