1-282966-2
Conn Shrouded Header HDR 12 POS 7.62mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.
Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.
Terminal Block connectors offer several advantages: IR Reflow compatible; Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations; The double captive screw system guards against lost screws; All metal parts are nonmagnetic; The housing funnel entry design enables an easier product application; The open bottom design facilitates the PC board washing and reduces trapping of soldering fumes and dirt, with better insulation; Contacts are post tinplated with nickel underplate which allows the product to be used in specially corrosive environments.
- Right-Angle, Closed End Headers
- 7.62 mm Centerline
- Double-sided female contact design
- Built-in interlocks to assemble higher number of ways
- Retention latches between plug and header
- Polarization keys for easier mating
- Interchangeable with existing products of most terminal block suppliers
- PC board footprint fully compatible with existing Industry Standards: PC board thickness 1.6 to 2.4 mm
- Rising cage clamp design
- Double-sided contact spring
- Captive screw
- Plugs supplied with open screw
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 7.62 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |