PDP SEO Portlet

1-282830-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-282830-1
Secondary Manufacturer Part#: 1-282830-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$9.59517
800+
$6.7835
1200+
$5.02351
5200+
$4.16956
10000+
$4.14801