PDP SEO Portlet

1-282815-2

Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-282815-2
Secondary Manufacturer Part#: 1-282815-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.

Terminal Block connectors offer several advantages: IR Reflow compatible; Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations; The double captive screw system guards against lost screws; All metal parts are nonmagnetic; The housing funnel entry design enables an easier product application; The open bottom design facilitates the PC board washing and reduces trapping of soldering fumes and dirt, with better insulation; Contacts are post tinplated with nickel underplate which allows the product to be used in specially corrosive environments.

  • Right-Angle, Open End Stacking Headers
  • 5.08 mm Centerline
  • Double-sided female contact design
  • Built-in interlocks to assemble higher number of ways
  • Retention latches between plug and header
  • Polarization keys for easier mating
  • Interchangeable with existing products of most terminal block suppliers
  • PC board footprint fully compatible with existing Industry Standards: PC board thickness 1.6 to 2.4 mm
  • Rising cage clamp design
  • Double-sided contact spring
  • Captive screw
  • Plugs supplied with open screw

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Phosphor Bronze
Tin
Solder
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.90022
800+
$3.84821
1200+
$3.79758
5200+
$3.72408
10000+
$3.65337