1-282002-8
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-282002-8
Secondary Manufacturer Part#: 1-282002-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 24.5 mm | ||
| 9.9 x 24.5 x 14 mm | ||
| 14 mm | ||
| 9.9 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |