1-281838-5
Conn Housing RCP 15 POS 2.54mm Crimp ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-281838-5
Secondary Manufacturer Part#: 1-281838-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| 2.5400 mm | ||
| 15 mm | ||
| 38.1 x 15 x 5.08 mm | ||
| 5.08 mm | ||
| 38.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |