PDP SEO Portlet

1-281786-0

Conn Housing RCP 10 POS 2.54mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-281786-0
Secondary Manufacturer Part#: 1-281786-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
2.5400 mm
28 to 26, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.20434
8000+
$1.98093
12000+
$1.9404
28000+
$1.9305
52000+
$1.9206