PDP SEO Portlet

1-281698-0

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-281698-0
Secondary Manufacturer Part#: 1-281698-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-281698-0 is a 10-position 1-row shrouded Wire-to-Board Header with tin over nickel-plated phosphor bronze contacts and blue high temperature thermoplastic 2-sided housing. It is a plug style connector with crimp, Insulation Displacement Crimp (IDC) termination method to wire/cable?and polarization mating alignment type. It is applicable to printed circuit board.

  • With contact protection
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.23713
6000+
$1.11174
12000+
$1.02932
27000+
$0.975
51000+
$0.97