PDP SEO Portlet

1-280050-3

Quick Disconnect Terminal 15-20AWG F 6.7mm Nickel Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-280050-3
Secondary Manufacturer Part#: 1-280050-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Nickel
Nickel
6.7 mm
6.7 mm
5.14 mm²
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:142500  Mult:7500  
USD $:
142500+
$0.0713
502500+
$0.06249
1005000+
$0.05795
2010000+
$0.05723
4020000+
$0.05694