PDP SEO Portlet

1-2381880-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2381880-9
Secondary Manufacturer Part#: 1-2381880-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Push
Yes
IP65
Gold
125 V
3 A
100000 Cycles
Panel Mount
-25 to 55 °C
SPDT
28 x 73.4 mm
PBES16
Turn to Release
Quick Connect|Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$46.58991
8+
$44.68596
16+
$43.0317
31+
$41.426
62+
$40.52664